TE Connectivity1-1703773-1Connector Discrete Wire Housing
Conn Housing PL 6 POS 4mm Crimp ST Panel Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 4 | |
| Straight | |
| 20 | |
| 60VDC | |
| -40 | |
| 140 | |
| Box | |
| 27.6 | |
| 27 | |
| 47.1 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

