Connector Terminals
1-1627154-4
Quick Disconnect Terminal 15-19AWG Brass F 19.8mm Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Tab Size (mm²)
4.95
Wire Size (AWG)
15-19
Insulation
Non-Insulated
Packaging
Loose
Product Length (mm)
19.8
Product Depth (mm)
7.52

