Connector D-Subminiature
1-1589482-0
Conn D-Subminiature M 51 POS 1.27mm Solder ST Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Nano-D
Gender
PL
Number of Contacts
51
Number of Terminals
51
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
1
Minimum Operating Temperature (°C)
-200
Maximum Operating Temperature (°C)
200
Packaging
Package
Contact Plating
Tin-Lead
Contact Material
Brass

