Connector Discrete Wire Housing
1-1564337-1
Conn Housing RCP 16 POS Crimp ST Cable Mount Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
40
Maximum Voltage Rating
42VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Package
Product Length (mm)
67.2
Product Depth (mm)
31.25
Product Height (mm)
25.7
Mounting
Cable Mount

