Switch KeyLock
1.15.108.911/0000
Switch Key Lock N.O./N.C. DPST 90° Flat Key 4A 250VAC 230VDC Solder 50000Cycles Panel Mount Box
RAFI GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
2 Position
Pole Throw Configuration
DPST
Switch Configuration
N.O./N.C.
Switch Function
Latching
Key Style
Flat Key
Maximum Current Rating (A)
4
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
230
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Solder
Number of Positions
2
Bezel Style
Round
Key Removable Positions
0|1
IP Rating
IP40
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
35
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
49

