Arrow Electronic Components Online
1-1469372-1|TE|simage
1-1469372-1|TE|limage
Connector Accessories

1-1469372-1

Connector Accessories Guide Module Right Angle Zinc Alloy Nickel Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7907.00.60.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide Module
  • Connector Type
    Connector Backplane
  • Body Orientation
    Right Angle
  • Material
    Zinc Alloy
  • Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Packaging
    Box
  • Product Length (mm)
    51.5
  • Product Depth (mm)
    10
  • Product Height (mm)
    14.5
  • Gender
    PL
  • Number of Terminals
    2
  • Number of Rows
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources