Connector Discrete Wire Housing
1-1456426-1
Conn Housing RCP 4 POS 4mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
12V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
170
IP Rating
IP67
Packaging
Bag
Product Length (mm)
24.7
Product Depth (mm)
17.5
Product Height (mm)
26.5
Mounting
Cable Mount
Order Quantity

