Arrow Electronic Components Online
1-1452228-9|TE|simage
1-1452228-9|TE|limage
Connector Rectangular

1-1452228-9

Conn Rectangular PIN 92 POS Solder ST Thru-Hole Tray

TE Connectivity
Datasheets 

LEAVYSEAL connectors is a family of high-density lever-assisted connector housings for bulkheads, pass-thru and a vast variety of other harsh environment applications. Our LEAVYSEAL connector series utilizes a lever lock system for mating and is available in several mounting styles and keying options.



Applications

  • •  AGVs / AMRs
  • •  Forklifts


Associated Tooling

Hand Crimping Tool

LEAVYSEAL Catalog


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    92
  • Number of Rows
    4
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Packaging
    Tray
  • Product Length (mm)
    120
  • Product Depth (mm)
    37.5
  • Product Height (mm)
    48
  • Mounting
    Through Hole
  • Contact Plating
    Tin/Silver
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources