Arrow Electronic Components Online
1-1437130-3|TE|simage
1-1437130-3|TE|limage
Cable Assembly Flat/Ribbon

1-1437130-3

Flex Strip Pin Configurations Generic Flat Cable

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    M-M
  • Connector Type A
    Jumper
  • Connector Type B
    Jumper
  • Wire Size (AWG)
    28
  • Cable Length (m)
    0.025
  • Impedance (Ohm)
    97
  • Maximum Voltage Rating
    200VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    1.6/Contact
  • Family/Series
    FSN
  • ALIAS
    1-1437130-3
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources