Connector Headers and PCB Receptacles
1-1418362-1
Conn Shrouded Header (4 Sides) HDR 62 POS Solder ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
62
Number of Rows
3/4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
40/Contact
Maximum Voltage Rating
36VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tray
Product Length (mm)
132
Product Depth (mm)
57.6
Mounting
Through Hole

