Arrow Electronic Components Online
1-1393277-4|TE|limage
1-1393277-4|TE|simage
Power Relays

1-1393277-4

Power Relay 12VDC 100A SPST-NO(26.1mm 21.1mm 21.2mm) THT

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    133.3
  • Coil Resistance (Ohm)
    90
  • Maximum Pick-Up Voltage
    6.9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum Switching Current (A)
    100
  • Operate Time (ms)
    5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    22
  • Product Length (mm)
    26.1
  • Product Depth (mm)
    21.1
  • Product Height (mm)
    21.2
Order Quantity

Documentation and Resources

Datasheets
Design resources