Arrow Electronic Components Online
1-1393219-4|TE|simage
1-1393219-4|TE|limage
Power Relays

1-1393219-4

Power Relay 12VDC 5A SPDT(20mm 10mm 10mm) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    17.51
  • Coil Resistance (Ohm)
    685
  • Insulation Resistance (MOhm)
    10000
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    8
  • Release Time (ms)
    8
  • Mechanical Life (Operations)
    15000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    5
  • Product Length (mm)
    20
  • Product Depth (mm)
    10
  • Product Height (mm)
    10
  • Bounce Time (ms)
    4(NO)/6(NC)

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources