Connector RF
1-1337446-0
Conn BNC 0Hz to 2GHz 50Ohm Solder Cup ST Flange Mount RCP Silver Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Silver
Operating Frequency (Hz)
0 to 2G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
27
Product Depth (mm)
17.5
Product Height (mm)
17.5
Mounting
Flange Mount

