Arrow Electronic Components Online
1-1337440-0|TE|simage
1-1337440-0|TE|limage
Connector RF

1-1337440-0

Conn BNC 0Hz to 2GHz 75Ohm Crimp RA Cable Mount PL Silver Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 2G
  • Maximum Insertion Loss (dB)
    0.3
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Box
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    28.9
  • Product Height (mm)
    29
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources