Connector Headers and PCB Receptacles
1-1318300-2
Conn Wire to Board HDR 2Power POS 3.96mm Solder ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
7.86
Product Depth (mm)
8.5
Product Height (mm)
10.7
Tail Length (mm)
3.7
Mounting
Through Hole
Order Quantity

