Arrow Electronic Components Online
1-1123723-2|TE|simage
1-1123723-2|TE|originalImage
Connector Headers and PCB Receptacles

1-1123723-2

Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

TE Connectivity
Datasheets 

The Economy Power connectors by TE Connectivity utilize an audible latch to ensure correct mating and use a polarized design as well as an asymmetric pin design to ensure they are inserted the correct way. The wire-to-board connectors are available in a range of centerline designs, including 3.96 mm, 5.08 mm, and 7.92 mm. They are available in shrouded and unshrouded header configurations. These connectors have an operational temperature range of –25°C to 105°C and meet both GWEPT 750°C and UL 94 V0 flammability standards. The Economy Power connector range is available in several color options and is end-to-end stackable for retro-fit applications. The Economy Power series comes in two versions: The Economy Power (EP) features 250 VAC and 7.5 A, and the Economy Power II (EPII) features 600 VAC and 11 A. Optional terminal position assurance (TPA) devices help to ensure terminal are fully inserted in housings.

Drawings/Package

    

Key Features

       • Can operate up to 600 VAC at 11 A (EPII)

       • Operating temperature range of –25°C to 105°C

       • Polarized and asymmetric design

       • Multiple colors available

       • Optional TPA devices

       • Meets both GWEPT 750°C and UL 94 V0 flammability standards

General Applications

       • Household appliances

       •  Lighting

       • Machinery

       • HVAC

       • Commercial equipment

LEARN MORE

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    7.86
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    10.7
  • Tail Length (mm)
    3.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources