PTC Resettable Fuses
0ZTH0020FF2E
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 30VDC 10A 0.9W 0.1s 0.8Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30VDC
Maximum Current Rating (A)
10
Hold Current (A)
0.2
Trip Current (A)
0.5
Minimum Initial Resistance (Ohm)
0.8
Maximum Post Trip Resistance (Ohm)
5
Typical Power Dissipation (W)
0.9
Maximum Trip Time (s)
0.1@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Height (mm)
1.2(Max)
Package/Case
1210
Mounting
Surface Mount

