PTC Resettable Fuses
0ZRN0400FF1E
PTC Resettable Fuse 4A(hold) 7A(trip) 16VDC 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive AEC-Q200
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
100
Hold Current (A)
4
Trip Current (A)
7
Minimum Initial Resistance (Ohm)
0.024
Maximum Post Trip Resistance (Ohm)
0.06
Typical Power Dissipation (W)
3.3
Maximum Trip Time (s)
5@20A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Size (mm)
10 X 3 X 15
Wire Form
Outside Bend Standoff
Lead Diameter (mm)
0.81
Product Length (mm)
10(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
15(Max)
Seated Plane Height (mm)
15(Max)
Mounting
Through Hole

