Arrow Electronic Components Online
0ZRG0160FF1E|BELCIRCU|simage
0ZRG0160FF1E|BELCIRCU|limage
PTC Resettable Fuses

0ZRG0160FF1E

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm Box Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.6
  • Trip Current (A)
    3.2
  • Minimum Initial Resistance (Ohm)
    0.03
  • Maximum Post Trip Resistance (Ohm)
    0.11
  • Typical Power Dissipation (W)
    0.9
  • Maximum Trip Time (s)
    9@8A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Size (mm)
    8.9 X 3 X 15.2
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    8.9(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    15.2(Max)
  • Seated Plane Height (mm)
    8.9(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources