Arrow Electronic Components Online
0ZRC0185FF1A|BELCIRCU|simage
0ZRC0185FF1A|BELCIRCU|limage
PTC Resettable Fuses

0ZRC0185FF1A

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 90VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    90VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.85
  • Trip Current (A)
    3.7
  • Minimum Initial Resistance (Ohm)
    0.08
  • Maximum Initial Resistance (Ohm)
    0.144
  • Maximum Post Trip Resistance (Ohm)
    0.19
  • Typical Power Dissipation (W)
    2.1
  • Maximum Trip Time (s)
    12.6@9.25A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    17.8 X 3.1
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Diameter (mm)
    17.8(Max)
  • Product Depth (mm)
    3.1(Max)
  • Seated Plane Height (mm)
    22.9(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources