Arrow Electronic Components Online
0ZRC0050FF2E|BELCIRCU|limage
0ZRC0050FF2E|BELCIRCU|originalImage
PTC Resettable Fuses

0ZRC0050FF2E

PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 0.1s 0.5Ohm Radial 7.9 X 3.1mm T/R Automotive AEC-Q200

Bel
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    90VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.5
  • Maximum Initial Resistance (Ohm)
    0.77
  • Maximum Post Trip Resistance (Ohm)
    1.17
  • Typical Power Dissipation (W)
    0.77
  • Maximum Trip Time (s)
    0.1@8A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.9 X 3.1
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    7.9(Max)
  • Product Depth (mm)
    3.1(Max)
  • Seated Plane Height (mm)
    13.7(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources