Arrow Electronic Components Online
0ZRB0250FF2E|BELPOWER|simage
0ZRB0250FF2E|BELPOWER|limage
PTC Resettable Fuses

0ZRB0250FF2E

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R Automotive AEC-Q200

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    2.5
  • Trip Current (A)
    5
  • Minimum Initial Resistance (Ohm)
    0.02
  • Maximum Initial Resistance (Ohm)
    0.05
  • Maximum Post Trip Resistance (Ohm)
    0.07
  • Typical Power Dissipation (W)
    1.2
  • Maximum Trip Time (s)
    10.3@12.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    11.4 X 3 X 18.3
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    11.4(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    18.3(Max)
  • Seated Plane Height (mm)
    18.3(Max)
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources