PTC Resettable Fuses
0ZRA0600FF1E
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 5.8s 0.009Ohm Radial 10.7 X 3 X 17.1mm Bulk Automotive AEC-Q200
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
100
Hold Current (A)
6
Trip Current (A)
10.2
Minimum Initial Resistance (Ohm)
0.009
Maximum Initial Resistance (Ohm)
0.016
Maximum Post Trip Resistance (Ohm)
0.033
Typical Power Dissipation (W)
2.8
Maximum Trip Time (s)
5.8@30A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size (mm)
10.7 X 3 X 17.1
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
10.7(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
17.1(Max)
Seated Plane Height (mm)
17.1(Max)
Mounting
Through Hole
Order Quantity

