PTC Resettable Fuses
0ZCN0055FF2A
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 100A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive AEC-Q200
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
100
Hold Current (A)
0.55
Trip Current (A)
1.1
Minimum Initial Resistance (Ohm)
0.2
Maximum Post Trip Resistance (Ohm)
1
Typical Power Dissipation (W)
1.4
Maximum Trip Time (s)
5@2.5A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
5.44 X 4.43 X 1.7
Product Length (mm)
5.44(Max)
Product Depth (mm)
4.43(Max)
Product Height (mm)
1.7(Max)
Package/Case
2016
Mounting
Surface Mount
Order Quantity

