PTC Resettable Fuses
0ZCM0003FF2G
PTC Resettable Fuse 0.03A(hold) 0.09A(trip) 30VDC 40A 0.5W 1s 6Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.03
Trip Current (A)
0.09
Minimum Initial Resistance (Ohm)
6
Maximum Post Trip Resistance (Ohm)
50
Typical Power Dissipation (W)
0.5
Maximum Trip Time (s)
1@0.2A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
1.8 X 1 X 0.75
Product Length (mm)
1.8(Max)
Product Depth (mm)
1(Max)
Product Height (mm)
0.75(Max)
Package/Case
0603
Mounting
Surface Mount
Order Quantity

