PTC Resettable Fuses
0ZCJ0012FF2E
PTC Resettable Fuse 0.12A(hold) 0.39A(trip) 48VDC 10A 0.6W 0.2s 1.4Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
48VDC
Maximum Current Rating (A)
10
Hold Current (A)
0.12
Trip Current (A)
0.39
Minimum Initial Resistance (Ohm)
1.4
Maximum Post Trip Resistance (Ohm)
6.5
Typical Power Dissipation (W)
0.6
Maximum Trip Time (s)
0.2@1A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.5 X 1.8 X 0.85
Product Length (mm)
3.5(Max)
Product Depth (mm)
1.8(Max)
Product Height (mm)
0.85(Max)
Package/Case
1206
Mounting
Surface Mount
Order Quantity

