PTC Resettable Fuses
0ZCH0200FF2E
PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 1s 0.015Ohm SMD Solder Pad 1210 T/R Automotive
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
100
Hold Current (A)
2
Trip Current (A)
4
Minimum Initial Resistance (Ohm)
0.015
Maximum Post Trip Resistance (Ohm)
0.07
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
1@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.43 X 2.8 X 1.4
Product Length (mm)
3.43(Max)
Product Depth (mm)
2.8(Max)
Product Height (mm)
1.4(Max)
Package/Case
1210
Mounting
Surface Mount

