Arrow Electronic Components Online
0ZCG0300FF2B|BELCIRCU|simage
0ZCG0300FF2B|BELCIRCU|limage
PTC Resettable Fuses

0ZCG0300FF2B

PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 100A 1W 4s 0.012Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    3
  • Trip Current (A)
    5
  • Minimum Initial Resistance (Ohm)
    0.012
  • Maximum Post Trip Resistance (Ohm)
    0.04
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    4@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    4.73 X 3.41 X 1.55
  • Product Length (mm)
    4.73(Max)
  • Product Depth (mm)
    3.41(Max)
  • Product Height (mm)
    1.55(Max)
  • Package/Case
    1812
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources