PTC Resettable Fuses
0ZCG0125AF2B
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 16VDC 100A 0.8W 0.4s 0.05Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
100
Hold Current (A)
1.25
Trip Current (A)
2.5
Minimum Initial Resistance (Ohm)
0.05
Maximum Post Trip Resistance (Ohm)
0.14
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
0.4@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
4.73 X 3.41 X 1
Product Length (mm)
4.73(Max)
Product Depth (mm)
3.41(Max)
Product Height (mm)
1(Max)
Package/Case
1812
Mounting
Surface Mount

