PTC Resettable Fuses
0ZCF0300AF2C
PTC Resettable Fuse 3A(hold) 5.2A(trip) 15VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
15VDC
Maximum Current Rating (A)
100
Hold Current (A)
3
Trip Current (A)
5.2
Minimum Initial Resistance (Ohm)
0.01
Maximum Post Trip Resistance (Ohm)
0.048
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
20@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.98 X 5.44 X 1.15
Product Length (mm)
7.98(Max)
Product Depth (mm)
5.44(Max)
Product Height (mm)
1.15(Max)
Package/Case
2920
Mounting
Surface Mount
Order Quantity

