Arrow Electronic Components Online
0ZCF0030FF2C|BELPOWER|simage
0ZCF0030FF2C|BELPOWER|originalImage
PTC Resettable Fuses

0ZCF0030FF2C

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 100A 1.5W 3s 1Ohm SMD Solder Pad 2920 T/R Automotive

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    0.3
  • Trip Current (A)
    0.6
  • Minimum Initial Resistance (Ohm)
    1
  • Maximum Post Trip Resistance (Ohm)
    4.8
  • Typical Power Dissipation (W)
    1.5
  • Maximum Trip Time (s)
    3@1.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.98 X 5.44 X 1.15
  • Product Length (mm)
    7.98(Max)
  • Product Depth (mm)
    5.44(Max)
  • Product Height (mm)
    1.15(Max)
  • Package/Case
    2920
  • Mounting
    Surface Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources