Reduced Price
PTC Resettable Fuses
0ZCD0250FF2C
PTC Resettable Fuse 2.5A(hold) 5A(trip) 16VDC 40A 1.5W 16s 0.025Ohm SMD Solder Pad 2920 T/R
BelProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
40
Hold Current (A)
2.5
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.025
Maximum Initial Resistance (Ohm)
0.041
Maximum Post Trip Resistance (Ohm)
0.085
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
16@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.98 X 5.44 X 0.9
Product Length (mm)
7.98(Max)
Product Depth (mm)
5.44(Max)
Product Height (mm)
0.9(Max)
Package/Case
2920
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity

