Arrow Electronic Components Online
0SPL0001T|LTLFUWIC|simage
0SPL0001T|LTLFUWIC|limage
Fuse Accessories

0SPL0001T

Cover 30A 600V DIN Rail

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    16.67
  • Product Height (mm)
    30.9
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources