Arrow Electronic Components Online
0SFE006.V|LTLFUWIC|simage
0SFE006.V|LTLFUWIC|limage
Fuses

0SFE006.V

Glass Fuse, 32V 6A

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Automotive
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6.35 X 27
  • Number of Terminals
    2
  • Product Weight (g)
    2.25
  • Fuse Material
    Glass

Documentation and Resources

Datasheets
Design resources