DC to DC Converter and Switching Regulator Module
0RQB-C5U54LG
Module DC-DC 24V/48VIN 1-OUT 54V 3A 162W 8-Pin 1/4-Brick Tray
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24/48
Maximum Input Voltage (V)
75
Output Voltage (V)
54
Output Current (A)
3
Output Power (W)
162
Minimum Isolation Voltage
2250VDC(Max)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
50mV(Typ)
Line Regulation
50mV(Typ)
Efficiency (%)
89(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Packaging
Tray
Product Weight (g)
68
Output Type
Fixed
Mounting
Through Hole
Package Height
15(Max) - 0.25(Min)
Package Width
36.83
Package Length
58.42
PCB changed
8
Supplier Package
1/4-Brick
Pin Count
8

