Fuses
0LMF005.UXL
Fuse Cartridge Slow Blow Acting 5A 300V Holder Cartridge 15.49 X 46.2mm Bag
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Fuse Size (mm)
15.49 X 46.2
Current Rating (A)
5
Maximum Voltage Rating (V)
300
Maximum AC Voltage Rating (V)
300
Termination Style
Cartridge
Number of Terminals
2
Packaging
Bag
Product Length (mm)
46.2
Product Diameter (mm)
15.49
Mounting
Holder
Order Quantity

