Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
Cartridge
Number of Poles
1
Current Rating (A)
30
Maximum Voltage Rating
600V
Termination Style
Crimp
Mounting
In Line

