Connector Terminal Blocks
0LD54113Z
Conn Power Terminal Block 8 POS 1.7mm Screw Cable Mount 840A/Contact
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
1.7
Number of Rows
2
Number of Circuits
4
Termination Method
Screw
Maximum Current Rating (A)
840/Contact
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
150
Product Depth (mm)
140
Product Height (mm)
79.2
Mounting
Cable Mount

