Arrow Electronic Components Online
0LCC7|LTLFUWIC|simage
0LCC7|LTLFUWIC|limage
Fuse Accessories

0LCC7

Fuse Clip 400A 600V

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Current Rating (A)
    400
  • Maximum Voltage Rating
    600V
  • Body Material
    Phenolic
Order Quantity

Documentation and Resources

Datasheets
Design resources