Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Holder
Number of Poles
1
Current Rating (A)
400
Maximum Voltage Rating
32V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
79.5
Product Depth (mm)
60.5
Product Height (mm)
57.8
Mounting
Stud Mount

