Switch Push Button
0E79-00A0
Switch Push Button N.O./N.C. DPDT Short Button 10A 250VAC 248.57VA Momentary Panel Mount Quick Connect
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Short Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
10@250VAC@UL
Maximum Power Rating (VA)
248.57
Electrical Life (Cycles)
50000
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
6
Terminal Length (mm)
10.16
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
39.88
Product Depth (mm)
17.27
Order Quantity

