Arrow Electronic Components Online
0E7840A0|ZF|simage
0E7840A0|ZF|limage
Switch Push Button

0E78-40A0

Switch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Panel Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.50.90.31
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.1@125VAC
  • Actuator Length (mm)
    18.04
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    39.88
  • Product Depth (mm)
    17.27
  • Product Height (mm)
    49

Documentation and Resources

Datasheets
Design resources