Switch Snap Action
0E7240KT
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10.1A 250VAC 186.42VA 0.74N Screw Mount
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10.1@250VAC@UL
Maximum Power Rating (VA)
186.42@UL
Electrical Life (Cycles)
6000@UL
Maximum Movement Differential (mm)
0.635
Mounting
Screw Mount
Termination Style
Wire Lead
Base Material
High Temperature Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
23.37
Body Depth (mm)
9.78
Body Height (mm)
22.99
Operating Force (N)
0.74
Order Quantity

