Arrow Electronic Components Online
0E6500A0|ZF|simage
0E6500A0|ZF|limage
Switch Push Button

0E65-00A0

Switch Push Button N.O./N.C. SPDT Button 16A 250VAC 248.57VA Momentary Panel Mount Quick Connect

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    16@250VAC@UL
  • Maximum Power Rating (VA)
    248.57@UL
  • Actuator Length (mm)
    20.96
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    17.27
  • Product Height (mm)
    51.31

Documentation and Resources

Datasheets
Design resources