Arrow Electronic Components Online
0E1350H0|ZF|simage
0E1350H0|ZF|limage
Switch Snap Action

0E13-50H0

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 48VDC 1118.55VA 0.64N Screw Mount

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15@250VAC@UL
  • Maximum Power Rating (VA)
    1118.55@UL
  • Electrical Life (Cycles)
    6000@UL
  • Maximum Movement Differential (mm)
    3.56
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    46.3
  • Body Depth (mm)
    16.26
  • Body Height (mm)
    16.26
  • Operating Force (N)
    0.64
Order Quantity

Documentation and Resources

Datasheets
Design resources