Switch Snap Action
0E13-00J0
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 15A 250VAC 48VDC 1118.55VA 4.17N Panel Mount
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.65
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Overtravel Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC@UL
Maximum Power Rating (VA)
1118.55@UL
Electrical Life (Cycles)
6000@UL
Maximum Movement Differential (mm)
0.38
Mounting
Panel Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Body Length (mm)
46.3
Body Depth (mm)
16.26
Body Height (mm)
16.26
Operating Force (N)
4.17

