Arrow Electronic Components Online
No Image Available
Fuses

0ALBBK125-BB

Fuse Square Body 125A 800V Stud Mount Flat 57 X 22 X 25mm Ceramic

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Square Body
  • Application
    EV/HEV/ESS Applications
  • Fuse Size (mm)
    57 X 22 X 25
  • Current Rating (A)
    125
  • Maximum Voltage Rating (V)
    800
  • Maximum DC Voltage Rating (V)
    800
  • Maximum Power Dissipation (W)
    23
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Depth (mm)
    22
  • Product Length (mm)
    57
  • Product Height (mm)
    25
  • Fuse Material
    Ceramic
  • Mounting
    Stud Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources