Arrow Electronic Components Online
0AKHBK350BA|BEL_FUSE|simage
0AKHBK350BA|BEL_FUSE|limage
Fuses

0AKHBK350-BA

Fuse Square Body Fast Acting 350A 1000V Stud Mount Flat 71.8 X 47 X 48mm Ceramic

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Square Body
  • Acting
    Fast
  • Application
    EV/HEV/ESS Applications
  • Fuse Size (mm)
    71.8 X 47 X 48
  • Current Rating (A)
    350
  • Maximum Voltage Rating (V)
    1000
  • Maximum DC Voltage Rating (V)
    1000
  • Maximum Power Dissipation (W)
    4.5
  • Breaking Capacity @ Rated Voltage (A)
    50000@1000VDC
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Product Depth (mm)
    47
  • Product Length (mm)
    71.8
  • Product Height (mm)
    48
  • Fuse Material
    Ceramic
  • Mounting
    Stud Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources