Fuses
0ADKP9100-RE
Fuse Cartridge Slow Blow Acting 10A 600V Axial 6 X 22.5mm Ceramic Box
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
DC/DC Module|Industrial Power Supply
Fuse Size (mm)
6 X 22.5
Current Rating (A)
10
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
500
Typical Melting I2t (A²S)
400
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
22.5
Product Diameter (mm)
6
Fuse Material
Ceramic
Mounting
Through Hole

