Arrow Electronic Components Online
0ADKP0500RE|BELCIRCU|simage
0ADKP0500RE|BELCIRCU|limage
Fuses

0ADKP0500-RE

Fuse Cartridge Slow Blow Acting 0.5A 600V Axial 6 X 22.5mm Ceramic Box

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Industrial Power Supplies|DC/DC Modules
  • Fuse Size (mm)
    6 X 22.5
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    500
  • Typical Melting I2t (A²S)
    0.287
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    22.5
  • Product Diameter (mm)
    6
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources